


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | XINLUDA | |
| Package | DIP-24 | |
| Power Dissipation | 100mW | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 90ns | |
| Count Rate | 6MHz | |
| Voltage - Supply | 3V~12V | |
| Logic Type | Divide-by-N | |
| Trigger Type | Rising Edge | |
| Features | Programmable divide ratio、Cascade counter、Static operation、Asynchronous parallel load、Multi-mode counting、Count value latch | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Direction | Down Counter |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD4059 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | XINLUDA | |
| Package | DIP-24 | |
| Power Dissipation | 100mW | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 90ns | |
| Count Rate | 6MHz | |
| Voltage - Supply | 3V~12V | |
| Logic Type | Divide-by-N | |
| Trigger Type | Rising Edge | |
| Features | Programmable divide ratio、Cascade counter、Static operation、Asynchronous parallel load、Multi-mode counting、Count value latch | |
| Number of Elements | 1 | |
| Timing | Synchronous | |
| Direction | Down Counter |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD4059. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD4059 datasheets or manufacturer documentation.
Datasheet: XD4059 Datasheet (PDF)
The XD4059 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.