
* Images are for reference only
K12
Extended
- Manufacturer
- XCH
- MFR.Part #
- K12
- JLCPCB Part #
- C5342819
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1A 20V 30A 550mV@1A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2518
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2518
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
500+
$0.0143
3000+
$0.0121
6000+
$0.0108
24000+
$0.0097
51000+
$0.0091
Related Products