
* Images are for reference only
1SMA4770A
Extended
- Manufacturer
- XCH
- MFR.Part #
- 1SMA4770A
- JLCPCB Part #
- C5455789
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.2kΩ 170V~191V 180V 1W 1uA SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
100+
$0.0485
300+
$0.0422
2000+
$0.0377
4000+
$0.0339
10000+
$0.0321
Related Products