Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL494CDTR(XBLW)
TL494CDTR(XBLW) - 1
TL494CDTR(XBLW) - 2
TL494CDTR(XBLW) - 3
TL494CDTR(XBLW) - 4
Extended1/4
* Images are for reference only
TL494CDTR(XBLW)
Attributes
Value
Manufacturer
XBLW
MFR.Part #
TL494CDTR(XBLW)
JLCPCB Part #
C22357879
Package
SOP-16
Description
0℃~+70℃@(TA) 1kHz~200kHz 2 200mA 5V 7V~40V Buck、Push-Pull Built-in LDO regulator External Fixed SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXBLW
PackageSOP-16
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching1kHz~200kHz
Output TypeFixed
Voltage - Supply7V~40V
Output Current200mA
FeaturesBuilt-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck、Push-Pull
Output Voltage5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL494CDTR(XBLW)
TL494CDTR(XBLW)

* Images are for reference only

TL494CDTR(XBLW)

Extended
Manufacturer

XBLW

MFR.Part #
TL494CDTR(XBLW)
JLCPCB Part #
C22357879
Package
SOP-16
Description
0℃~+70℃@(TA) 1kHz~200kHz 2 200mA 5V 7V~40V Buck、Push-Pull Built-in LDO regulator External Fixed SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL494CDTR(XBLW)

* Images are for reference only

TL494CDTR(XBLW)
Extended
Manufacturer

XBLW

MFR.Part #
TL494CDTR(XBLW)
JLCPCB Part #
C22357879
Package
SOP-16
Description
0℃~+70℃@(TA) 1kHz~200kHz 2 200mA 5V 7V~40V Buck、Push-Pull Built-in LDO regulator External Fixed SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL494CDTR(XBLW) Specifications

TL494CDTR(XBLW) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXBLW
PackageSOP-16
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching1kHz~200kHz
Output TypeFixed
Voltage - Supply7V~40V
Output Current200mA
FeaturesBuilt-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck、Push-Pull
Output Voltage5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL494CDTR(XBLW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL494CDTR(XBLW) Documents

TL494CDTR(XBLW) datasheets or manufacturer documentation.

Datasheet: TL494CDTR(XBLW) Datasheet (PDF)

TL494CDTR(XBLW) Schematic Symbol & PCB Footprint

The TL494CDTR(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.