



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | XBLW | |
| Package | TO-220-5L | |
| Power Supply Rejection Ratio (PSRR) | 45dB | |
| Operating Temperature | -20℃~+125℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.5% | |
| Output Power | 32W | |
| Efficiency | 65%、67% | |
| Voltage - Supply | -4.5V~25V | |
| Quiescent Current | 30mA | |
| Class | Class AB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA2050A(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | XBLW | |
| Package | TO-220-5L | |
| Power Supply Rejection Ratio (PSRR) | 45dB | |
| Operating Temperature | -20℃~+125℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.5% | |
| Output Power | 32W | |
| Efficiency | 65%、67% | |
| Voltage - Supply | -4.5V~25V | |
| Quiescent Current | 30mA | |
| Class | Class AB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA2050A(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA2050A(XBLW) datasheets or manufacturer documentation.
Datasheet: TDA2050A(XBLW) Datasheet (PDF)
The TDA2050A(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.