


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | XBLW | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 85ns | |
| Count Rate | 11MHz | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Rising Edge | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 3V~15V | |
| Features | Reset function、Cascade counter、Auto calibration | |
| Number of Elements | 5 | |
| Reset | Asynchronous |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14017BDR2G(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | XBLW | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 85ns | |
| Count Rate | 11MHz | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Rising Edge | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 3V~15V | |
| Features | Reset function、Cascade counter、Auto calibration | |
| Number of Elements | 5 | |
| Reset | Asynchronous |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14017BDR2G(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14017BDR2G(XBLW) datasheets or manufacturer documentation.
Datasheet: MC14017BDR2G(XBLW) Datasheet (PDF)
The MC14017BDR2G(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.