



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | XBLW | |
| Package | SOP-14 | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 25nA | |
| Propagation Delay Time | 1.3ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | ±18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2901DTR(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | XBLW | |
| Package | SOP-14 | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 25nA | |
| Propagation Delay Time | 1.3ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | ±18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2901DTR(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2901DTR(XBLW) datasheets or manufacturer documentation.
Datasheet: LM2901DTR(XBLW) Datasheet (PDF)
The LM2901DTR(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.