
* Images are for reference only
X1613WS-164D-9TV30
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1613WS-164D-9TV30
- JLCPCB Part #
- C21263090
- Package
- Plugin,P=1mm
- Description
- 142P 164P 7.4mm Clamping plate PCI-E 4.0 PCI-E x16 With post 插件,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$3.9388
10+
$3.3969
30+
$3.0743
90+
$2.7485
600+
$2.5985
900+
$2.5307
Related Products
Welcome back, may I help you?