
* Images are for reference only
AIP6151SE8.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP6151SE8.TR
- JLCPCB Part #
- C52260106
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1.27Ω 1.5A 3V~5.5V 500mA Interleaved conduction protection、Current sensing/regulation function Yes ESOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4231
10+
$0.3298
30+
$0.2896
100+
$0.2397
Related Products