



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Wuxi Maxinmicro | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 115kHz、234kHz、270kHz、284kHz、450kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~32V | |
| Output Current | 3.3A | |
| Quiescent Current | 15mA | |
| Features | Adjustable current limiting、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX6605Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Wuxi Maxinmicro | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 115kHz、234kHz、270kHz、284kHz、450kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~32V | |
| Output Current | 3.3A | |
| Quiescent Current | 15mA | |
| Features | Adjustable current limiting、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX6605Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX6605Q datasheets or manufacturer documentation.
Datasheet: MX6605Q Datasheet (PDF)
The MX6605Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.