Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MX5069HD
MX5069HD - 1
MX5069HD - 2
MX5069HD - 3
Extended1/3
* Images are for reference only
MX5069HD
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX5069HD
JLCPCB Part #
C20882981
Package
DFN-10L(3x3)
Description
-40℃~+125℃ 32uA 550uA 5V~85V High Side MOSFET Under Voltage Protection、Over Voltage Protection DFN-10L(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Maxinmicro
PackageDFN-10L(3x3)
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output High(IOH)32uA
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)550uA
Voltage - Supply5V~85V
FeaturesUnder Voltage Protection、Over Voltage Protection、Enable shutdown、Charge pump boost
Current - Output Low(IOL)32uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MX5069HD
MX5069HD

* Images are for reference only

MX5069HD

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5069HD
JLCPCB Part #
C20882981
Package
DFN-10L(3x3)
Description
-40℃~+125℃ 32uA 550uA 5V~85V High Side MOSFET Under Voltage Protection、Over Voltage Protection DFN-10L(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5069HD

* Images are for reference only

MX5069HD
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5069HD
JLCPCB Part #
C20882981
Package
DFN-10L(3x3)
Description
-40℃~+125℃ 32uA 550uA 5V~85V High Side MOSFET Under Voltage Protection、Over Voltage Protection DFN-10L(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5069HD Specifications

MX5069HD technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Maxinmicro
PackageDFN-10L(3x3)
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output High(IOH)32uA
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)550uA
Voltage - Supply5V~85V
FeaturesUnder Voltage Protection、Over Voltage Protection、Enable shutdown、Charge pump boost
Current - Output Low(IOL)32uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX5069HD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX5069HD Documents

MX5069HD datasheets or manufacturer documentation.

Datasheet: MX5069HD Datasheet (PDF)

MX5069HD Schematic Symbol & PCB Footprint

The MX5069HD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.