Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX5050TL10R17
MX5050TL10R17 - 1
MX5050TL10R17 - 2
MX5050TL10R17 - 3
Extended1/3
* Images are for reference only
MX5050TL10R17
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX5050TL10R17
JLCPCB Part #
C53328955
Package
TOLL-8
Description
-40℃~+125℃ 1 1.7mΩ 30mV 5V~90V Integrated FET TOLL-8 ORing Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageTOLL-8
Operating Temperature-40℃~+125℃
Number of Channels1
FET TypeIntegrated FET
Input Voltage (Vin)5V~90V
RDS(on)1.7mΩ
Voltage - Forward(Vf)30mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX5050TL10R17
MX5050TL10R17

* Images are for reference only

MX5050TL10R17

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5050TL10R17
JLCPCB Part #
C53328955
Package
TOLL-8
Description
-40℃~+125℃ 1 1.7mΩ 30mV 5V~90V Integrated FET TOLL-8 ORing Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5050TL10R17

* Images are for reference only

MX5050TL10R17
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5050TL10R17
JLCPCB Part #
C53328955
Package
TOLL-8
Description
-40℃~+125℃ 1 1.7mΩ 30mV 5V~90V Integrated FET TOLL-8 ORing Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5050TL10R17 Specifications

MX5050TL10R17 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageTOLL-8
Operating Temperature-40℃~+125℃
Number of Channels1
FET TypeIntegrated FET
Input Voltage (Vin)5V~90V
RDS(on)1.7mΩ
Voltage - Forward(Vf)30mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX5050TL10R17. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX5050TL10R17 Schematic Symbol & PCB Footprint

The MX5050TL10R17 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.