
* Images are for reference only
890334027025
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334027025
- JLCPCB Part #
- C6715578
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 3.3uF 310V X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6898
160+
$1.4734
480+
$1.4235
960+
$1.3994