This website requires JavaScript.
no-image

* Images are for reference only

PHE845VF6220MR30L2

Extended
Manufacturer
KEMET
MFR.Part #
PHE845VF6220MR30L2
JLCPCB Part #
C3300361
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 220nF 760V X1 ±20% 插件,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 171

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8063
200+ $0.6991
500+ $0.6750
1000+ $0.6621
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons