
* Images are for reference only
885012005051
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012005051
- JLCPCB Part #
- C5553090
- Package
- 0402
- Description
- 2.2pF 50V 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1792
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
200+
$0.0052
500+
$0.0051
1000+
$0.0050