
* Images are for reference only
875105445007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875105445007
- JLCPCB Part #
- C7047136
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 133.5mA@120Hz 2000hrs@105℃ 20V 25mΩ 56uF 6.3mm 7.7mm Polymer ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8084
200+
$0.3231
500+
$0.3118
900+
$0.3070
Related Products