
* Images are for reference only
865230145005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865230145005
- JLCPCB Part #
- C1972426
- Package
- SMD,D6.3xL7.7mm
- Description
- -40℃~+105℃ 110mA@120Hz 220uF 5000hrs@105℃ 6.3V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2515
200+
$0.0974
500+
$0.0939
1000+
$0.0923
Related Products