
* Images are for reference only
860130574003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860130574003
- JLCPCB Part #
- C1595200
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+125℃ 1000hrs@125℃ 130mA@120Hz 13mm 3.5mm 35V 47uF 8mm ±20% Plugin,D8xL13mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2802
200+
$0.1085
500+
$0.1047
1000+
$0.1027