
* Images are for reference only
7847132060
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7847132060
- JLCPCB Part #
- C17366225
- Package
- -
- Description
- 15A 3.5mΩ 45A 55MHz 6uH AEC-Q200 ±25% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7386
280+
$1.8916
560+
$1.8273
1120+
$1.7967