
* Images are for reference only
SCRH2D11-180
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH2D11-180
- JLCPCB Part #
- C17543734
- Package
- 1212
- Description
- 18uH 230mA 500mA 691mΩ ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4464
200+
$0.5770
500+
$0.5577
1000+
$0.5496
Related Products