Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 750316019
750316019
Extended
* Images are for reference only
750316019
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
750316019
JLCPCB Part #
C17698676
Package
SMD-10P,12x10mm
Description
-15.7V、-4.27V、4.27V、15.7V 100mA、200mA 160nH 1:3.14 2.5kV 5V 60uH Single, Multi-tap Single, Multi-tap SMD-10P,12x10mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerWurth Elektronik
PackageSMD-10P,12x10mm
Inductance60uH
Primary Side Voltage5V
Output Current100mA、200mA
Secondary Side Voltage-15.7V、-4.27V、4.27V、15.7V
Isolation Voltage(Vrms)2.5kV
Leakage Inductance160nH
Secondary WindingSingle, Multi-tap
Turns Ratio1:3.14
Primary Winding(s)Single, Multi-tap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 750316019
750316019

* Images are for reference only

750316019

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
750316019
JLCPCB Part #
C17698676
Package
SMD-10P,12x10mm
Description
-15.7V、-4.27V、4.27V、15.7V 100mA、200mA 160nH 1:3.14 2.5kV 5V 60uH Single, Multi-tap Single, Multi-tap SMD-10P,12x10mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

750316019

* Images are for reference only

750316019
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
750316019
JLCPCB Part #
C17698676
Package
SMD-10P,12x10mm
Description
-15.7V、-4.27V、4.27V、15.7V 100mA、200mA 160nH 1:3.14 2.5kV 5V 60uH Single, Multi-tap Single, Multi-tap SMD-10P,12x10mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

750316019 Specifications

750316019 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerWurth Elektronik
PackageSMD-10P,12x10mm
Inductance60uH
Primary Side Voltage5V
Output Current100mA、200mA
Secondary Side Voltage-15.7V、-4.27V、4.27V、15.7V
Isolation Voltage(Vrms)2.5kV
Leakage Inductance160nH
Secondary WindingSingle, Multi-tap
Turns Ratio1:3.14
Primary Winding(s)Single, Multi-tap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 750316019. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

750316019 Schematic Symbol & PCB Footprint

The 750316019 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.