
* Images are for reference only
7448640418
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448640418
- JLCPCB Part #
- C5523777
- Package
- -
- Description
- -40℃~+125℃ 2 2.5Ω 400mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2932
240+
$0.9160
480+
$0.8839
960+
$0.8694