
- Manufacturer
- MFR.Part #
- 7447820030
- JLCPCB Part #
- C7039093
- Package
- 0201
- Description
- 220mΩ 330mA 3nH 4@100MHz 7.2GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Wurth Elektronik | |
| Package | 0201 | |
| Inductance | 3nH | |
| Q @ Frequency | 4@100MHz | |
| Frequency - Self Resonant | 7.2GHz | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 220mΩ |

* Images are for reference only
7447820030
Extended- Manufacturer
- MFR.Part #
- 7447820030
- JLCPCB Part #
- C7039093
- Package
- 0201
- Description
- 220mΩ 330mA 3nH 4@100MHz 7.2GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7447820030
- JLCPCB Part #
- C7039093
- Package
- 0201
- Description
- 220mΩ 330mA 3nH 4@100MHz 7.2GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7447820030 Specifications
7447820030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Wurth Elektronik | |
| Package | 0201 | |
| Inductance | 3nH | |
| Q @ Frequency | 4@100MHz | |
| Frequency - Self Resonant | 7.2GHz | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 220mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7447820030. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7447820030 Documents
7447820030 datasheets or manufacturer documentation.
Datasheet: 7447820030 Datasheet (PDF)
7447820030 Schematic Symbol & PCB Footprint
The 7447820030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.