This website requires JavaScript.
no-image

* Images are for reference only

7447790221

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447790221
JLCPCB Part #
C1332465
Package
Plugin,D6xL6.5mm
Description
220uH 500mA 600mA 800mΩ ±10% Plugin,D6xL6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8236
200+ $0.7060
500+ $0.6819
1000+ $0.6690

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons