
* Images are for reference only
744771112
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744771112
- JLCPCB Part #
- C2045656
- Package
- SMD,12x12mm
- Description
- 12uH 27mΩ 3.91A 4.85A AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1983
200+
$0.4649
500+
$0.4472
1000+
$0.4392