
* Images are for reference only
7443551730
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443551730
- JLCPCB Part #
- C1331154
- Package
- SMD,13x12.8mm
- Description
- 12A 5.9mΩ 7.3uH AEC-Q200 ±20% SMD,13x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.1863
10+
$4.0899
30+
$4.0272
100+
$3.9629