
* Images are for reference only
744152
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744152
- JLCPCB Part #
- C6404616
- Package
- -
- Description
- 1.7A 30mΩ 82uH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7567
210+
$2.2969
510+
$2.2213
990+
$2.1827