
* Images are for reference only
74404032022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404032022
- JLCPCB Part #
- C1332026
- Package
- SMD,3x3mm
- Description
- 1.7A 1.8A 2.2uH 50mΩ AEC-Q200 ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 992
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 973
In-stock Item Pricing
Qty Unit Price
1+
$1.1282
10+
$0.9385
30+
$0.8325
100+
$0.7152
500+
$0.6621
1000+
$0.6380
Related Products