
* Images are for reference only
742863160
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742863160
- JLCPCB Part #
- C2650942
- Package
- 0603
- Description
- 1 350mΩ 500mA 600Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6670
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6616
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
50+
$0.1069
150+
$0.0934
500+
$0.0833
2500+
$0.0753
4000+
$0.0712
Related Products