
* Images are for reference only
74272475
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74272475
- JLCPCB Part #
- C5914059
- Package
- -
- Description
- 114Ω@100MHz Free Hanging Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7154
204+
$10.2608
504+
$9.9185
996+
$9.7481