
* Images are for reference only
691327310016
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691327310016
- JLCPCB Part #
- C7191714
- Package
- Plugin
- Description
- -40℃~+105℃ 16P 2 2x8P 3.81mm 8 Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9950
200+
$3.9890
480+
$3.8555
1000+
$3.7896