
691243100005
- Manufacturer
- MFR.Part #
- 691243100005
- JLCPCB Part #
- C6700363
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 5 Green 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=3.5mm | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Pitch | 3.5mm | |
| Current Rating | 10A | |
| Number of PINs Per Row | 5 |

* Images are for reference only
691243100005
Extended- Manufacturer
- MFR.Part #
- 691243100005
- JLCPCB Part #
- C6700363
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 5 Green 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
691243100005
Extended- Manufacturer
- MFR.Part #
- 691243100005
- JLCPCB Part #
- C6700363
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 5 Green 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
691243100005 Specifications
691243100005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=3.5mm | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Pitch | 3.5mm | |
| Current Rating | 10A | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 691243100005. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

691243100005 Documents
691243100005 datasheets or manufacturer documentation.
Datasheet: 691243100005 Datasheet (PDF)
691243100005 Schematic Symbol & PCB Footprint
The 691243100005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.