
* Images are for reference only
691216710005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691216710005
- JLCPCB Part #
- C5912134
- Package
- Plugin,P=5mm
- Description
- 1 14A 300V 5 5P 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2887
200+
$1.3133
500+
$1.2681
1000+
$1.2472
Welcome back, may I help you?