
* Images are for reference only
61202022021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61202022021
- JLCPCB Part #
- C17557397
- Package
- Plugin
- Description
- -40℃~+125℃ 10 2 2.54mm 2.54mm 20P 250V 2x10P 3A Black Copper alloy Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4381
10+
$3.3497
30+
$3.2918
108+
$3.2323