Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 1769205341
1769205341
Extended
* Images are for reference only
1769205341
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
1769205341
JLCPCB Part #
C6787692
Package
SMD,12.7x11.1mm
Description
-40℃~+105℃ 1 11.05mm 12.7mm 1W 2.3mA 200mA 21.6V~26.4V 2400uF 250kHz、500kHz 4kV 55mVp-p 5V 6.25mm 88% Short Circuit Protection Unregulated type SMD,12.7x11.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
PackageSMD,12.7x11.1mm
Operating Temperature-40℃~+105℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency88%
Length12.7mm
Capacitive Load(Max)2400uF
Voltage - Supply21.6V~26.4V
Frequency250kHz、500kHz
Height6.25mm
FeaturesShort Circuit Protection
Width11.05mm
Output Voltage5V
Quiescent Supply Current2.3mA
Ripple Noise55mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 1769205341
1769205341

* Images are for reference only

1769205341

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
1769205341
JLCPCB Part #
C6787692
Package
SMD,12.7x11.1mm
Description
-40℃~+105℃ 1 11.05mm 12.7mm 1W 2.3mA 200mA 21.6V~26.4V 2400uF 250kHz、500kHz 4kV 55mVp-p 5V 6.25mm 88% Short Circuit Protection Unregulated type SMD,12.7x11.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1769205341

* Images are for reference only

1769205341
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
1769205341
JLCPCB Part #
C6787692
Package
SMD,12.7x11.1mm
Description
-40℃~+105℃ 1 11.05mm 12.7mm 1W 2.3mA 200mA 21.6V~26.4V 2400uF 250kHz、500kHz 4kV 55mVp-p 5V 6.25mm 88% Short Circuit Protection Unregulated type SMD,12.7x11.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1769205341 Specifications

1769205341 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
PackageSMD,12.7x11.1mm
Operating Temperature-40℃~+105℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency88%
Length12.7mm
Capacitive Load(Max)2400uF
Voltage - Supply21.6V~26.4V
Frequency250kHz、500kHz
Height6.25mm
FeaturesShort Circuit Protection
Width11.05mm
Output Voltage5V
Quiescent Supply Current2.3mA
Ripple Noise55mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1769205341. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1769205341 Schematic Symbol & PCB Footprint

The 1769205341 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.