
* Images are for reference only
HEE68LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HEE68LP03BK
- JLCPCB Part #
- C5448234
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 68P Clamping plate EDGE SLOT Phosphor Bronze Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8978
10+
$2.4524
33+
$2.1742
99+
$1.8879
495+
$1.7593
1100+
$1.7030
Related Products