
* Images are for reference only
ED128MEBGFBK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- ED128MEBGFBK
- JLCPCB Part #
- C5242026
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 128P 2.54mm Copper alloy EDGE SLOT Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2709
10+
$2.8190
32+
$2.3462
96+
$2.0745
480+
$1.9490
960+
$1.8911
Related Products