
* Images are for reference only
W25R64JVSSIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25R64JVSSIQ
- JLCPCB Part #
- C7413987
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 133MHz 2.7V~3.6V 3ms 64Mbit SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0058
180+
$0.8011
540+
$0.7737
990+
$0.7608
Related Products