
* Images are for reference only
M7
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- M7
- JLCPCB Part #
- C20622486
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 30A 5uA@1kV SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.0076
1000+
$0.0061
5000+
$0.0053
10000+
$0.0049
50000+
$0.0044
100000+
$0.0042
Related Products