This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GBLC05C

Extended
Manufacturer
Wild Goose
MFR.Part #
GBLC05C
JLCPCB Part #
C22368659
Package
SOD-323
Description
-40℃~+125℃ 0.6pF 1 16V 18A@8/20us 200nA 350W@8/20us 5V 6.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2952

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2952

In-stock Item Pricing

Qty Unit Price
1+ $0.0548
100+ $0.0437
300+ $0.0381
3000+ $0.0339
6000+ $0.0305
9000+ $0.0289

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons