This website requires JavaScript.
no-image

* Images are for reference only

P1KSMBJ15AJ

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
P1KSMBJ15AJ
JLCPCB Part #
C20140043
Package
SMB
Description
-65℃~+150℃ 12.8V 15.8V 1kW@10/1000us 1uA 21.2V 47.2A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2361
10+ $0.1879
30+ $0.1673
100+ $0.1415
500+ $0.1301
1000+ $0.1231

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons