Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. NXPSC06650Q
NXPSC06650Q
Extended
* Images are for reference only
NXPSC06650Q
Attributes
Value
Manufacturer
WeEn Semiconductors
MFR.Part #
NXPSC06650Q
JLCPCB Part #
C602446
Package
TO-220AC
Description
1.5V@6A 40uA@650V 650V 6A Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-220AC
Voltage - Forward(Vf@If)1.5V@6A
Non-Repetitive Peak Forward Surge Current36A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationStandalone
Current - Rectified6A
Reverse Leakage Current (Ir)40uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. NXPSC06650Q
NXPSC06650Q

* Images are for reference only

NXPSC06650Q

Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
NXPSC06650Q
JLCPCB Part #
C602446
Package
TO-220AC
Description
1.5V@6A 40uA@650V 650V 6A Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXPSC06650Q

* Images are for reference only

NXPSC06650Q
Extended
Manufacturer

WeEn Semiconductors

MFR.Part #
NXPSC06650Q
JLCPCB Part #
C602446
Package
TO-220AC
Description
1.5V@6A 40uA@650V 650V 6A Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXPSC06650Q Specifications

NXPSC06650Q technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerWeEn Semiconductors
PackageTO-220AC
Voltage - Forward(Vf@If)1.5V@6A
Non-Repetitive Peak Forward Surge Current36A
Voltage - DC Reverse(Vr)650V
Diode ConfigurationStandalone
Current - Rectified6A
Reverse Leakage Current (Ir)40uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXPSC06650Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NXPSC06650Q Documents

NXPSC06650Q datasheets or manufacturer documentation.

Datasheet: NXPSC06650Q Datasheet (PDF)

NXPSC06650Q Schematic Symbol & PCB Footprint

The NXPSC06650Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.