
- Manufacturer
- MFR.Part #
- BUJ303AX,127
- JLCPCB Part #
- C602123
- Package
- SOT-186A
- Description
- 1mA 25 32W 350mV 500V 5A NPN SOT-186A Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | WeEn Semiconductors | |
| Package | SOT-186A | |
| Collector - Emitter Voltage VCEO | 500V | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 350mV | |
| Pd - Power Dissipation | 32W | |
| type | NPN | |
| Current - Collector Cutoff | 1mA |

* Images are for reference only
BUJ303AX,127
Extended- Manufacturer
- MFR.Part #
- BUJ303AX,127
- JLCPCB Part #
- C602123
- Package
- SOT-186A
- Description
- 1mA 25 32W 350mV 500V 5A NPN SOT-186A Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BUJ303AX,127
- JLCPCB Part #
- C602123
- Package
- SOT-186A
- Description
- 1mA 25 32W 350mV 500V 5A NPN SOT-186A Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUJ303AX,127 Specifications
BUJ303AX,127 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | WeEn Semiconductors | |
| Package | SOT-186A | |
| Collector - Emitter Voltage VCEO | 500V | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 350mV | |
| Pd - Power Dissipation | 32W | |
| type | NPN | |
| Current - Collector Cutoff | 1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUJ303AX,127. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUJ303AX,127 Documents
BUJ303AX,127 datasheets or manufacturer documentation.
Datasheet: BUJ303AX,127 Datasheet (PDF)
BUJ303AX,127 Schematic Symbol & PCB Footprint
The BUJ303AX,127 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.