
* Images are for reference only
YU1AH102M070BASD0H
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YU1AH102M070BASD0H
- JLCPCB Part #
- C880829
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1nF 400V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 262
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0343
300+
$0.0300
1000+
$0.0267
5000+
$0.0240
10000+
$0.0227
Related Products