
* Images are for reference only
YP1AC221K060BAFIMW
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YP1AC221K060BAFIMW
- JLCPCB Part #
- C2859390
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 220pF 400V X1 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0069
1000+
$0.0049
3000+
$0.0041
10000+
$0.0036
50000+
$0.0032
100000+
$0.0029
Related Products