
* Images are for reference only
YP1AC221K060BAFDMW
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YP1AC221K060BAFDMW
- JLCPCB Part #
- C2859391
- Package
- Plugin,P=7.5mm
- Description
- 220pF X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
200+
$0.0230
500+
$0.0222
1000+
$0.0217
Related Products