Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLPN303015M560PE
WLPN303015M560PE
Extended
* Images are for reference only
WLPN303015M560PE
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
WLPN303015M560PE
JLCPCB Part #
C17466091
Package
SMD,3x3mm
Description
1.664Ω 330mA 340mA 56uH ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,3x3mm
Current - Saturation(Isat)340mA
Inductance56uH
Tolerance±20%
Current Rating330mA
DC Resistance(DCR)1.664Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLPN303015M560PE
WLPN303015M560PE

* Images are for reference only

WLPN303015M560PE

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLPN303015M560PE
JLCPCB Part #
C17466091
Package
SMD,3x3mm
Description
1.664Ω 330mA 340mA 56uH ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLPN303015M560PE

* Images are for reference only

WLPN303015M560PE
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLPN303015M560PE
JLCPCB Part #
C17466091
Package
SMD,3x3mm
Description
1.664Ω 330mA 340mA 56uH ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLPN303015M560PE Specifications

WLPN303015M560PE technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,3x3mm
Current - Saturation(Isat)340mA
Inductance56uH
Tolerance±20%
Current Rating330mA
DC Resistance(DCR)1.664Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLPN303015M560PE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WLPN303015M560PE Schematic Symbol & PCB Footprint

The WLPN303015M560PE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.