This website requires JavaScript.
no-image

* Images are for reference only

WLPH252012M2R2PS

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLPH252012M2R2PS
JLCPCB Part #
C3249091
Package
1008
Description
2.2A 2.2uH 3.2A 89mΩ ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 195

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0460
200+ $0.0179
500+ $0.0173
1000+ $0.0169
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons