This website requires JavaScript.
no-image

* Images are for reference only

S255B821K502CT

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
S255B821K502CT
JLCPCB Part #
C3292936
Package
2220
Description
-55℃~+125℃ 250V 820pF X1,Y2 ±10% 2220 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1685
200+ $0.0653
500+ $0.0630
1000+ $0.0619
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons