
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD,8x1mm | |
| Peak Gain | 3.61dBi | |
| Antenna Type | Patch Antenna | |
| Length | 8mm | |
| Bandwidth | 100MHz | |
| Height | 1.1mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RGFRA8010110A2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD,8x1mm | |
| Peak Gain | 3.61dBi | |
| Antenna Type | Patch Antenna | |
| Length | 8mm | |
| Bandwidth | 100MHz | |
| Height | 1.1mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RGFRA8010110A2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RGFRA8010110A2T datasheets or manufacturer documentation.
Datasheet: RGFRA8010110A2T Datasheet (PDF)
The RGFRA8010110A2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.